N-Channel 1200 V 30A Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPIHV30SB5L

DigiKey Part Number
4025-GPIHV30SB5L-ND
Manufacturer
Manufacturer Product Number
GPIHV30SB5L
Description
GANFET N-CH 1200V 30A TO263-5L
Customer Reference
Detailed Description
N-Channel 1200 V 30A Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 3.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.25 nC @ 6 V
Packaging
Tube
Vgs (Max)
+7.5V, -12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
236 pF @ 400 V
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
1200 V
Supplier Device Package
Die
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from GaNPower
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.