Direct

UEZGUI-2478-70WVE | |
|---|---|
DigiKey Part Number | 622-1037-ND |
Manufacturer | |
Manufacturer Product Number | UEZGUI-2478-70WVE |
Description | EVAL BOARD FOR LPC2478 |
Customer Reference | |
Detailed Description | LPC2478 uEZ® GUI LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Designs Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | LPC2478 | |
Primary Attributes | 7" 800x480 WVGA | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - |


