
UEZGUI-1788-70WVT | |
|---|---|
DigiKey Part Number | 622-1058-ND |
Manufacturer | |
Manufacturer Product Number | UEZGUI-1788-70WVT |
Description | EVAL BOARD FOR LPC1788 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LPC1788 uEZ® GUI LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer Future Designs Inc. | Utilized IC / Part LPC1788 |
Series | Primary Attributes 7" 800x480 WVGA |
Packaging Bulk | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s), Power Supply |
Type Display | Base Product Number |
Function LCD Touch Screen |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,33000 € | 458,33 € |
| Unit Price without VAT: | 458,33000 € |
|---|---|
| Unit Price with VAT: | 545,41270 € |


