
VNC1L-1A-TRAY | |
|---|---|
DigiKey Part Number | 768-1353-ND |
Manufacturer | |
Manufacturer Product Number | VNC1L-1A-TRAY |
Description | IC USB CONTROLLER 48LQFP |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 SPI, UART Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Protocol | USB | |
Function | Controller | |
Interface | SPI, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 € | 10,27 € |
| 10 | 9,83800 € | 98,38 € |
| 50 | 9,44880 € | 472,44 € |
| 100 | 9,06020 € | 906,02 € |
| 250 | 8,19656 € | 2.049,14 € |
| 500 | 7,85242 € | 3.926,21 € |
| Unit Price without VAT: | 10,27000 € |
|---|---|
| Unit Price with VAT: | 12,22130 € |

