


FT4233HPQ-TRAY | |
|---|---|
DigiKey Part Number | 768-FT4233HPQ-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | FT4233HPQ-TRAY |
Description | IC USB-C SERIAL UART QFN-76 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485, RS422, USB Controller USB 2.0 I2C, FIFO, JTAG, Serial, SPI, UART Interface 76-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | FT4233HPQ-TRAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485, RS422, USB | |
Function | Controller | |
Interface | I2C, FIFO, JTAG, Serial, SPI, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.08V ~ 1.32V, 2.97V ~ 3.63V | |
Current - Supply | 132.2µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 76-VFQFN Exposed Pad | |
Supplier Device Package | 76-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 5,87400 € | 58,74 € |
| 50 | 5,74580 € | 287,29 € |
| 100 | 5,69440 € | 569,44 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |









