
FT313HQ-R | |
|---|---|
DigiKey Part Number | 768-1165-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT313HQ-R |
Description | IC USB HS HOST CTRL QFN-64 |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 USB Interface 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Standards USB 2.0 |
Manufacturer FTDI, Future Technology Devices International Ltd | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) | Current - Supply 35mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-QFN (9x9) |
Function Controller | Base Product Number |
Interface USB |

