


FT232HPQ-REEL | |
|---|---|
DigiKey Part Number | 768-FT232HPQ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT232HPQ-REEL |
Description | IC SERIAL USB-C UART QFN-56 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485, RS422, USB Bridge, USB to UART,FIFO USB 2.0 I2C, FIFO, JTAG, Serial, SPI, UART Interface 56-VQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485, RS422, USB | |
Function | Bridge, USB to UART,FIFO | |
Interface | I2C, FIFO, JTAG, Serial, SPI, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.62V ~ 1.98V, 2.97V ~ 3.63V | |
Current - Supply | 24mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,55365 € | 10.660,95 € |
| Unit Price without VAT: | 3,55365 € |
|---|---|
| Unit Price with VAT: | 4,22884 € |





