USB Bridge, USB to UART,FIFO USB 2.0 I2C, FIFO, JTAG, Serial, SPI, UART Interface 56-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Bridge, USB to UART,FIFO USB 2.0 I2C, FIFO, JTAG, Serial, SPI, UART Interface 56-VQFN (8x8)
FTDI USB Bridge IC’s

FT232HPQ-TRAY

DigiKey Part Number
768-FT232HPQ-TRAY-ND
Manufacturer
Manufacturer Product Number
FT232HPQ-TRAY
Description
IC SERIAL USB-C UART QFN-56
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART,FIFO USB 2.0 I2C, FIFO, JTAG, Serial, SPI, UART Interface 56-VQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
FT232HPQ-TRAY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART,FIFO
Interface
I2C, FIFO, JTAG, Serial, SPI, UART
Standards
USB 2.0
Voltage - Supply
1.62V ~ 1.98V, 2.97V ~ 3.63V
Current - Supply
24mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,08000 €4,08 €
103,91300 €39,13 €
503,69920 €184,96 €
1003,66070 €366,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,08000 €
Unit Price with VAT:4,85520 €