
FT231XS-R | |
|---|---|
DigiKey Part Number | 768-1129-2-ND - Tape & Reel (TR) 768-1129-1-ND - Cut Tape (CT) 768-1129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT231XS-R |
Description | IC USB SERIAL FULL UART 20SSOP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | FT231XS-R Models |
Category | Interface UART |
Manufacturer FTDI, Future Technology Devices International Ltd | Standards USB 2.0 |
Series | Voltage - Supply 3.3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 8mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Protocol USB | Supplier Device Package 20-SSOP |
Function Bridge, USB to UART | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 25 | 1,92920 € | 48,23 € |
| 100 | 1,86980 € | 186,98 € |
| 250 | 1,83348 € | 458,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,49795 € | 2.995,90 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |













