
FT122T-R | |
|---|---|
DigiKey Part Number | 768-1169-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT122T-R |
Description | IC USB CONTROLLER 28-TSSOP |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 Parallel Interface 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | Parallel | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | 3.9mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |

