
FT121T-R | |
|---|---|
DigiKey Part Number | 768-1167-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT121T-R |
Description | IC USB CONTROLLER SPI 16-TSSOP |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 SPI Interface 16-TSSOP |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer FTDI, Future Technology Devices International Ltd | Standards USB 2.0 |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Current - Supply 3.9mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Protocol USB | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Function Controller | Supplier Device Package 16-TSSOP |

