Similar
Parametric Equivalent
Parametric Equivalent

FSP150M-AGA | |
|---|---|
DigiKey Part Number | 2967-FSP150M-AGA-ND |
Manufacturer | |
Manufacturer Product Number | FSP150M-AGA |
Description | AC/DC DESKTOP ADAPTER 15V 150W |
Customer Reference | |
Detailed Description | 15V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer FSP Technology Inc. | Applications Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.69" L x 3.35" W x 1.67" H (170.0mm x 85.0mm x 42.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, FCC, TUV, VCCI |
Voltage - Output 15V | Standard Number 60601-1 |
Current - Output (Max) 10A | Base Product Number |
Power (Watts) 150 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALM150PS15 | XP Power | 12 | 1470-4848-ND | 88,76000 € | Similar |
| PPL160M-150 | Phihong USA | 0 | 993-PPL160M-150-ND | 61,21472 € | Parametric Equivalent |
| PPL160U-150 | Phihong USA | 0 | 993-PPL160U-150-ND | 61,21472 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 59,81593 € | 6.460,12 € |
| Unit Price without VAT: | 59,81593 € |
|---|---|
| Unit Price with VAT: | 71,18096 € |



