
ALM150PS15 | |
|---|---|
DigiKey Part Number | 1470-4848-ND |
Manufacturer | |
Manufacturer Product Number | ALM150PS15 |
Description | AC/DC DESKTOP ADAPTER 15V 150W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer XP Power | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 35.4" (0.9m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.32" L x 2.83" W x 1.49" H (185.9mm x 71.9mm x 37.8mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CE, TUV, UL |
Voltage - Output 15V | Standard Number 62368-1 |
Current - Output (Max) 10A | Base Product Number |
Power (Watts) 150 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,76000 € | 88,76 € |
| 5 | 86,10000 € | 430,50 € |
| 10 | 83,43900 € | 834,39 € |
| 25 | 79,88840 € | 1.997,21 € |
| 100 | 74,55670 € | 7.455,67 € |
| Unit Price without VAT: | 88,76000 € |
|---|---|
| Unit Price with VAT: | 105,62440 € |












