Direct
Similar
Similar
Similar
Similar
Similar
Similar

FT93C46A-ISR-B | |
|---|---|
DigiKey Part Number | 1219-1054-ND |
Manufacturer | |
Manufacturer Product Number | FT93C46A-ISR-B |
Description | IC EEPROM 1KBIT 3-WIRE 2MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FT93C46A-ISR-B Models |
Category | Memory Interface 3-Wire Serial |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Discontinued at DigiKey | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8, 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT93C46A-USR-B | Fremont Micro Devices Ltd | 0 | 1219-1206-ND | 0,08396 € | Direct |
| 93AA46CX-I/SN | Microchip Technology | 0 | 93AA46CX-I/SN-ND | 0,30104 € | Similar |
| 93AA46CXT-I/SN | Microchip Technology | 0 | 93AA46CXT-I/SN-ND | 0,30103 € | Similar |
| 93LC46CX-E/SN | Microchip Technology | 0 | 93LC46CX-E/SN-ND | 0,35339 € | Similar |
| 93LC46CX-I/SN | Microchip Technology | 0 | 93LC46CX-I/SN-ND | 0,30104 € | Similar |



