FT832DB-RT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Fremont Micro Devices Ltd
In Stock: 1.932
Unit Price: 0,28000 €
Datasheet
Converter Offline Flyback Topology 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT832DB-RT

DigiKey Part Number
1219-1196-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT832DB-RT
Description
IC OFFLINE SWITCH FLYBACK 8SOP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 8-SOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
5.5V ~ 18V
Manufacturer
Fremont Micro Devices Ltd
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Isolation
Isolated
Supplier Device Package
8-SOP
Internal Switch(s)
No
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Voltage - Start Up
15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FT838D1-BL-RTFremont Micro Devices Ltd1.9321219-1153-1-ND0,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes