
FT838D1-BL-RT | |
|---|---|
DigiKey Part Number | 1219-1153-2-ND - Tape & Reel (TR) 1219-1153-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FT838D1-BL-RT |
Description | IC OFFLINE SW FLYBACK SOT23-5 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FT838D1-BL-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fremont Micro Devices Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17.6 V | |
Voltage - Supply (Vcc/Vdd) | 6.6V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 18 W | |
Fault Protection | Current Limiting, Open Circuit, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,16680 € | 4,17 € |
| 100 | 0,14330 € | 14,33 € |
| 250 | 0,13224 € | 33,06 € |
| 500 | 0,12556 € | 62,78 € |
| 1.000 | 0,12006 € | 120,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11327 € | 339,81 € |
| 6.000 | 0,10994 € | 659,64 € |
| 9.000 | 0,10828 € | 974,52 € |
| 15.000 | 0,10643 € | 1.596,45 € |
| 21.000 | 0,10536 € | 2.212,56 € |
| 30.000 | 0,10432 € | 3.129,60 € |
| 75.000 | 0,10209 € | 7.656,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

