Similar
Similar
Similar
Similar
Similar



FT533DA | |
|---|---|
DigiKey Part Number | 1219-1085-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT533DA |
Description | IC REG LINEAR 1.8V 400MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FT533DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 400mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 75dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |




