


BU18SD5WG-TL | |
|---|---|
DigiKey Part Number | BU18SD5WG-TLTR-ND - Tape & Reel (TR) BU18SD5WG-TLCT-ND - Cut Tape (CT) BU18SD5WG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU18SD5WG-TL |
Description | IC REG LINEAR 1.8V 500MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU18SD5WG-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 68dB (1kHz) | |
Control Features | ON/OFF | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,76320 € | 19,08 € |
| 100 | 0,67620 € | 67,62 € |
| 250 | 0,63468 € | 158,67 € |
| 500 | 0,60968 € | 304,84 € |
| 1.000 | 0,58910 € | 589,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58060 € | 1.741,80 € |
| 6.000 | 0,56779 € | 3.406,74 € |
| 9.000 | 0,56137 € | 5.052,33 € |
| 15.000 | 0,55427 € | 8.314,05 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |



