Similar

FT25L04T-RB | |
|---|---|
DigiKey Part Number | 1219-1193-5-ND |
Manufacturer | |
Manufacturer Product Number | FT25L04T-RB |
Description | IC FLASH 4MBIT SPI 40MHZ 8TSSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 40 MHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 40 MHz |
Packaging Tube | Write Cycle Time - Word, Page 2.6ms |
Part Status Obsolete | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25WF040B-40I/SN | Microchip Technology | 788 | SST25WF040B-40I/SN-ND | 0,90000 € | Similar |


