FT24C04A-UTR-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,16068 €
Datasheet

Similar


Microchip Technology
In Stock: 60.954
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 19.177
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.053
Unit Price: 0,33000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.259
Unit Price: 0,29000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.917
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 3.198
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 8.126
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 496
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.908
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.207
Unit Price: 0,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 21.517
Unit Price: 0,20000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.911
Unit Price: 1,46000 €
Datasheet
EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C04A-UTR-T

DigiKey Part Number
1219-1110-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT24C04A-UTR-T
Description
IC EEPROM 4KBIT I2C 1MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FT24C04A-UTR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types