Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FT24C04A-UTG-T | |
|---|---|
DigiKey Part Number | 1219-1119-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT24C04A-UTG-T |
Description | IC EEPROM 4KBIT I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FT24C04A-UTG-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Discontinued at DigiKey | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT24C04A-KTG-T | Fremont Micro Devices Ltd | 0 | 1219-1231-2-ND | 0,12695 € | Direct |
| AT24CS04-XHM-T | Microchip Technology | 19.177 | AT24CS04-XHM-TCT-ND | 0,27000 € | Similar |
| AT24HC04B-TH-T | Microchip Technology | 5.053 | AT24HC04B-TH-TCT-ND | 0,32000 € | Similar |
| BR24G04FVT-3GE2 | Rohm Semiconductor | 1.259 | BR24G04FVT-3GE2CT-ND | 0,29000 € | Similar |
| BR24L04FVT-WE2 | Rohm Semiconductor | 2.917 | BR24L04FVT-WE2CT-ND | 0,49000 € | Similar |








