Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

FT24C02A-KLR-T | |
|---|---|
DigiKey Part Number | 1219-1221-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT24C02A-KLR-T |
Description | IC EEPROM 2KBIT I2C 1MHZ SOT23-5 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns SOT-23-5 |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-5 |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT24C02A-5LR-T | Fremont Micro Devices Ltd | 0 | 1219-1065-2-ND | 0,00000 € | Parametric Equivalent |
| FT24C02A-FLR-T | Fremont Micro Devices Ltd | 0 | 1219-1201-2-ND | 0,08342 € | Parametric Equivalent |
| FT24C02A-FPR-T | Fremont Micro Devices Ltd | 0 | 1219-1202-2-ND | 0,00000 € | Parametric Equivalent |
| S-24C02DI-M5T1U5 | ABLIC Inc. | 501 | 1662-1002-1-ND | 0,29000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08545 € | 256,35 € |
| Unit Price without VAT: | 0,08545 € |
|---|---|
| Unit Price with VAT: | 0,10169 € |




