
S-24C02DI-M5T1U5 | |
|---|---|
DigiKey Part Number | 1662-1002-2-ND - Tape & Reel (TR) 1662-1002-1-ND - Cut Tape (CT) 1662-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-24C02DI-M5T1U5 |
Description | IC EEPROM 2KBIT I2C 1MHZ SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 500 ns SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,24480 € | 6,12 € |
| 50 | 0,24000 € | 12,00 € |
| 100 | 0,23500 € | 23,50 € |
| 250 | 0,22824 € | 57,06 € |
| 500 | 0,22312 € | 111,56 € |
| 1.000 | 0,21799 € | 217,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20984 € | 629,52 € |
| 6.000 | 0,20474 € | 1.228,44 € |
| 9.000 | 0,20177 € | 1.815,93 € |
| 15.000 | 0,19806 € | 2.970,90 € |
| 21.000 | 0,19564 € | 4.108,44 € |
| 30.000 | 0,19308 € | 5.792,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


