MBC13916NT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7.533
Unit Price: 0,87000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9.688
Unit Price: 1,33000 €
Datasheet
SOT-343 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC13916NT1

DigiKey Part Number
MBC13916NT1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBC13916NT1
Description
IC AMP GPS 100MHZ-2.5GHZ SOT343R
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 100MHz ~ 2.5GHz SOT-343R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
100MHz ~ 2.5GHz
P1dB
2.5dBm
Gain
16.5dB
Noise Figure
1.9dB
RF Type
General Purpose
Voltage - Supply
2.7V ~ 5V
Current - Supply
20mA
Test Frequency
1.9GHz
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SOT-343R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes