
FSK-SS-112DM | |
|---|---|
DigiKey Part Number | 5785-FSK-SS-112DM-ND |
Manufacturer | |
Manufacturer Product Number | FSK-SS-112DM |
Description | 1A; 5A; 12V; 0.36W ; Plastic se |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 3 A | Approval Agency TUV |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 750VA, 90W | Coil Resistance 720 Ohms |
Coil Current 0.02 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,24940 € | 124,94 € |
| 500 | 1,07088 € | 535,44 € |
| 1.000 | 0,88390 € | 883,90 € |
| Unit Price without VAT: | 1,24940 € |
|---|---|
| Unit Price with VAT: | 1,48679 € |

