New at DigiKey
General Purpose Relay SPDT (1 Form C) 9VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSK-SS-109H

DigiKey Part Number
5785-FSK-SS-109H-ND
Manufacturer
Manufacturer Product Number
FSK-SS-109H
Description
1C; 3A; 9V; 0.45 W ; Plastic se
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 9VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
750VA, 90W
Coil Current
0.02 A
Termination Style
Plug In
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
6.75 VDC
Must Release Voltage
0.9 VDC
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
405 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.927
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Franjobaim
A separate 50,14 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1001,26510 €126,51 €
5001,08436 €542,18 €
1.0000,89502 €895,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,26510 €
Unit Price with VAT:1,50547 €