
FSK-SS-103L | |
|---|---|
DigiKey Part Number | 5785-FSK-SS-103L-ND |
Manufacturer | |
Manufacturer Product Number | FSK-SS-103L |
Description | 1C; 3A; 3V; 0.2W ; Plastic seal |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tube | Must Operate Voltage 2.25 VDC |
Part Status Active | Must Release Voltage 0.3 VDC |
Mounting Type | Operate Time 5 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 3 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 220VDC - Max | Approval Agency TUV |
Load - Max Switching 750VA, 90W | Relay Type |
Coil Current 66.7 mA | Coil Resistance 45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,25930 € | 125,93 € |
| 500 | 1,07944 € | 539,72 € |
| 1.000 | 0,89097 € | 890,97 € |
| Unit Price without VAT: | 1,25930 € |
|---|---|
| Unit Price with VAT: | 1,49857 € |

