
FSK-SS-103HM | |
|---|---|
DigiKey Part Number | 5785-FSK-SS-103HM-ND |
Manufacturer | |
Manufacturer Product Number | FSK-SS-103HM |
Description | 1A; 5A; 3V; 0.45W ; Plastic sea |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 750VA, 90W | |
Coil Current | 0.07 A | |
Termination Style | Plug In | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,26510 € | 126,51 € |
| 500 | 1,08436 € | 542,18 € |
| 1.000 | 0,89502 € | 895,02 € |
| Unit Price without VAT: | 1,26510 € |
|---|---|
| Unit Price with VAT: | 1,50547 € |

