
FSK-SH-124H | |
|---|---|
DigiKey Part Number | 5785-FSK-SH-124H-ND |
Manufacturer | |
Manufacturer Product Number | FSK-SH-124H |
Description | 1C; 3A; 24V; 0.45 W ; sealed ty |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 3 A | Approval Agency TUV |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 750VA, 90W | Coil Resistance 2880 Ohms |
Coil Current 0.01 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,26640 € | 126,64 € |
| 500 | 1,07938 € | 539,69 € |
| 1.000 | 0,90089 € | 900,89 € |
| Unit Price without VAT: | 1,26640 € |
|---|---|
| Unit Price with VAT: | 1,50702 € |

