
FR-MY3-7 | |
|---|---|
DigiKey Part Number | 5785-FR-MY3-7-ND |
Manufacturer | |
Manufacturer Product Number | FR-MY3-7 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 6VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 5 A | |
Coil Current | 208.3 A | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | Plug In, 11 Pin | |
Must Operate Voltage | 4.8 VAC | |
Must Release Voltage | 1.8 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi) | |
Approval Agency | CE, UL | |
Relay Type | ||
Grade | - | |
Coil Resistance | 10.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,45420 € | 72,71 € |
| 100 | 1,41190 € | 141,19 € |
| 500 | 1,31780 € | 658,90 € |
| Unit Price without VAT: | 1,45420 € |
|---|---|
| Unit Price with VAT: | 1,73050 € |

