
FR-AS53FS-51 | |
|---|---|
DigiKey Part Number | 5785-FR-AS53FS-51-ND |
Manufacturer | |
Manufacturer Product Number | FR-AS53FS-51 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug in, Wire Leads |
Mfr | Must Operate Voltage 9.6 VDC |
Packaging Tray | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40° ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Tin (AgSn) |
Contact Rating (Current) 25 A | Approval Agency CE |
Coil Current 62.5 A | Relay Type |
Coil Type Non Latching | Coil Resistance 96 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,89960 € | 144,98 € |
| 100 | 2,81530 € | 281,53 € |
| 500 | 2,62762 € | 1.313,81 € |
| Unit Price without VAT: | 2,89960 € |
|---|---|
| Unit Price with VAT: | 3,45052 € |

