General Purpose Relay DPDT (2 Form C) 120VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR-AS53FS-5

DigiKey Part Number
5785-FR-AS53FS-5-ND
Manufacturer
Manufacturer Product Number
FR-AS53FS-5
Description
Franjobaim Electronics Power Rel
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Coil Current
2.5 A
Coil Type
Non Latching
Features
-
Termination Style
Plug in, Wire Leads
Must Operate Voltage
82.3 VDC
Must Release Voltage
11.6 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-40° ~ 70°C
Contact Material
Silver Tin (AgSn)
Approval Agency
CE
Relay Type
Grade
-
Coil Resistance
12000 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 826
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Franjobaim
A separate 50,78 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
502,52060 €126,03 €
1002,44740 €244,74 €
5002,28418 €1.142,09 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,52060 €
Unit Price with VAT:2,99951 €