
FR-AS53FS-3 | |
|---|---|
DigiKey Part Number | 5785-FR-AS53FS-3-ND |
Manufacturer | |
Manufacturer Product Number | FR-AS53FS-3 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug in, Wire Leads |
Mfr | Must Operate Voltage 38.4 VDC |
Packaging Tray | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40° ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin (AgSn) |
Contact Rating (Current) 10 A | Approval Agency CE |
Coil Current 6.2 A | Relay Type |
Coil Type Non Latching | Coil Resistance 1920 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,48940 € | 124,47 € |
| 100 | 2,41690 € | 241,69 € |
| 500 | 2,25578 € | 1.127,89 € |
| Unit Price without VAT: | 2,48940 € |
|---|---|
| Unit Price with VAT: | 2,96239 € |

