
FR-AS53FS-18 | |
|---|---|
DigiKey Part Number | 5785-FR-AS53FS-18-ND |
Manufacturer | |
Manufacturer Product Number | FR-AS53FS-18 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 16 A | |
Coil Current | 92.3 A | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug in, Wire Leads | |
Must Operate Voltage | 38.4 VAC | |
Must Release Voltage | 14.4 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Tin (AgSn) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 320 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,72840 € | 136,42 € |
| 100 | 2,64900 € | 264,90 € |
| 500 | 2,47244 € | 1.236,22 € |
| Unit Price without VAT: | 2,72840 € |
|---|---|
| Unit Price with VAT: | 3,24680 € |

