General Purpose Relay 3PDT (3 Form C) 120VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR-AS53F-55

DigiKey Part Number
5785-FR-AS53F-55-ND
Manufacturer
Manufacturer Product Number
FR-AS53F-55
Description
Franjobaim Electronics Power Rel
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 120VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Plug in, Wire Leads
Mfr
Must Operate Voltage
82.3 VDC
Packaging
Tray
Must Release Voltage
11.6 VDC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-40° ~ 70°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Tin (AgSn)
Contact Rating (Current)
25 A
Approval Agency
CE
Coil Current
6.25 A
Relay Type
Coil Type
Non Latching
Coil Resistance
9600 Ohms
Product Questions and Answers
Additional Resources
In-Stock: 813
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Franjobaim
A separate 50,14 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
502,89960 €144,98 €
1002,81530 €281,53 €
5002,62762 €1.313,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,89960 €
Unit Price with VAT:3,45052 €