
FR-AS53F-42 | |
|---|---|
DigiKey Part Number | 5785-FR-AS53F-42-ND |
Manufacturer | |
Manufacturer Product Number | FR-AS53F-42 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug in, Wire Leads |
Mfr | Must Operate Voltage 19.2 VDC |
Packaging Tray | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40° ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Tin (AgSn) |
Contact Rating (Current) 16 A | Approval Agency CE |
Coil Current 20 A | Relay Type |
Coil Type Non Latching | Coil Resistance 480 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,69460 € | 134,73 € |
| 100 | 2,61610 € | 261,61 € |
| 500 | 2,44170 € | 1.220,85 € |
| Unit Price without VAT: | 2,69460 € |
|---|---|
| Unit Price with VAT: | 3,20657 € |

