
FR-AS52F-2 | |
|---|---|
DigiKey Part Number | 5785-FR-AS52F-2-ND |
Manufacturer | |
Manufacturer Product Number | FR-AS52F-2 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Mfr | Must Operate Voltage 9.6 VDC |
Packaging Tray | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40° ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin (AgSn) |
Contact Rating (Current) 40 A | Approval Agency CE |
Coil Current 100 A | Relay Type |
Coil Type Non Latching | Coil Resistance 72 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,41940 € | 170,97 € |
| 100 | 3,32000 € | 332,00 € |
| 500 | 3,09860 € | 1.549,30 € |
| Unit Price without VAT: | 3,41940 € |
|---|---|
| Unit Price with VAT: | 4,06909 € |

