
FR-AS3F-6 | |
|---|---|
DigiKey Part Number | 5785-FR-AS3F-6-ND |
Manufacturer | |
Manufacturer Product Number | FR-AS3F-6 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 7 A | |
Coil Current | 11.6 A | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PCB | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Tin (AgSn) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 900 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,23540 € | 11,77 € |
| 100 | 0,22860 € | 22,86 € |
| 500 | 0,21336 € | 106,68 € |
| Unit Price without VAT: | 0,23540 € |
|---|---|
| Unit Price with VAT: | 0,28013 € |

