
FR-AS3F-3 | |
|---|---|
DigiKey Part Number | 5785-FR-AS3F-3-ND |
Manufacturer | |
Manufacturer Product Number | FR-AS3F-3 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PCB |
Mfr | Must Operate Voltage 4.5 VDC |
Packaging Tray | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40° ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin (AgSn) |
Contact Rating (Current) 7 A | Approval Agency CE |
Coil Current 35 A | Relay Type |
Coil Type Non Latching | Coil Resistance 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,23260 € | 11,63 € |
| 100 | 0,22570 € | 22,57 € |
| 500 | 0,21070 € | 105,35 € |
| Unit Price without VAT: | 0,23260 € |
|---|---|
| Unit Price with VAT: | 0,27679 € |

