
FR-AS32F-5 | |
|---|---|
DigiKey Part Number | 5785-FR-AS32F-5-ND |
Manufacturer | |
Manufacturer Product Number | FR-AS32F-5 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Surface Mount |
Datasheet | Datasheet |
Category | Termination Style PCB |
Mfr | Must Operate Voltage 9 VDC |
Packaging Tray | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40° ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin (AgSn) |
Contact Rating (Current) 10 A | Approval Agency CE |
Coil Current 37.5 mA | Relay Type |
Coil Type Non Latching | Coil Resistance 320 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,39680 € | 19,84 € |
| 100 | 0,38510 € | 38,51 € |
| 500 | 0,35944 € | 179,72 € |
| Unit Price without VAT: | 0,39680 € |
|---|---|
| Unit Price with VAT: | 0,47219 € |

