
FR-AS32F-10 | |
|---|---|
DigiKey Part Number | 5785-FR-AS32F-10-ND |
Manufacturer | |
Manufacturer Product Number | FR-AS32F-10 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PCB | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 8 ms | |
Release Time | 5 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Tin (AgSn) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,40180 € | 20,09 € |
| 100 | 0,38990 € | 38,99 € |
| 500 | 0,36396 € | 181,98 € |
| Unit Price without VAT: | 0,40180 € |
|---|---|
| Unit Price with VAT: | 0,47814 € |

