
FR-AS30FS-1 | |
|---|---|
DigiKey Part Number | 5785-FR-AS30FS-1-ND |
Manufacturer | |
Manufacturer Product Number | FR-AS30FS-1 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Mfr | Must Operate Voltage 4.8 VDC |
Packaging Tray | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40° ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO); Silver Nickel (AgNi) |
Contact Rating (Current) 30 A | Approval Agency CE |
Coil Current 428.5 mA | Relay Type |
Coil Type Non Latching | Coil Resistance 14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,72180 € | 136,09 € |
| 100 | 2,64270 € | 264,27 € |
| 500 | 2,46648 € | 1.233,24 € |
| Unit Price without VAT: | 2,72180 € |
|---|---|
| Unit Price with VAT: | 3,23894 € |

