
FR-AS30F-2 | |
|---|---|
DigiKey Part Number | 5785-FR-AS30F-2-ND |
Manufacturer | |
Manufacturer Product Number | FR-AS30F-2 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Coil Current | 75 A | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Wire Leads | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 58 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,75620 € | 137,81 € |
| 100 | 2,67590 € | 267,59 € |
| 500 | 2,49754 € | 1.248,77 € |
| Unit Price without VAT: | 2,75620 € |
|---|---|
| Unit Price with VAT: | 3,27988 € |

