
FR-AS25F-25 | |
|---|---|
DigiKey Part Number | 5785-FR-AS25F-25-ND |
Manufacturer | |
Manufacturer Product Number | FR-AS25F-25 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 110VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Coil Current | 22.7 A | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Plug In, 11 Pin | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 1650 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,65920 € | 132,96 € |
| 100 | 2,58180 € | 258,18 € |
| 500 | 2,40968 € | 1.204,84 € |
| Unit Price without VAT: | 2,65920 € |
|---|---|
| Unit Price with VAT: | 3,16445 € |

