
FR-AS11FW-8 | |
|---|---|
DigiKey Part Number | 5785-FR-AS11FW-8-ND |
Manufacturer | |
Manufacturer Product Number | FR-AS11FW-8 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VAC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In, 8 Pin |
Mfr | Must Operate Voltage 38.4 VDC |
Packaging Tube | Must Release Voltage 14.4 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40° ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO); Silver Nickel (AgNi) |
Contact Rating (Current) 20 A | Approval Agency CE |
Coil Current 104.1 A | Relay Type |
Coil Type Non Latching | Coil Resistance 504 Ohms |
Features Diode, Lighted Indicator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,59880 € | 129,94 € |
| 100 | 2,52320 € | 252,32 € |
| 500 | 2,35494 € | 1.177,47 € |
| Unit Price without VAT: | 2,59880 € |
|---|---|
| Unit Price with VAT: | 3,09257 € |

