
FR-AS10F-6 | |
|---|---|
DigiKey Part Number | 5785-FR-AS10F-6-ND |
Manufacturer | |
Manufacturer Product Number | FR-AS10F-6 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Coil Current | 2.7 A | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Plug In, 8 Pin | |
Must Operate Voltage | 88 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 7560 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,73140 € | 86,57 € |
| 100 | 1,68080 € | 168,08 € |
| 500 | 1,56880 € | 784,40 € |
| Unit Price without VAT: | 1,73140 € |
|---|---|
| Unit Price with VAT: | 2,06037 € |

