
FR-AS10F-19 | |
|---|---|
DigiKey Part Number | 5785-FR-AS10F-19-ND |
Manufacturer | |
Manufacturer Product Number | FR-AS10F-19 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 100VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In, 11 Pin |
Mfr | Must Operate Voltage 80 VDC |
Packaging Tube | Must Release Voltage 10 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40° ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Tin Oxide (AgSnO); Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CE |
Coil Current 3 A | Relay Type |
Coil Type Non Latching | Coil Resistance 6250 Ohms |
Features Diode, Lighted Indicator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,91500 € | 95,75 € |
| 100 | 1,85920 € | 185,92 € |
| 500 | 1,73522 € | 867,61 € |
| Unit Price without VAT: | 1,91500 € |
|---|---|
| Unit Price with VAT: | 2,27885 € |

