
F90-SS-148DM | |
|---|---|
DigiKey Part Number | 5785-F90-SS-148DM-ND |
Manufacturer | |
Manufacturer Product Number | F90-SS-148DM |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 18.75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2560 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,96800 € | 296,80 € |
| 200 | 2,83445 € | 566,89 € |
| 500 | 2,73680 € | 1.368,40 € |
| 1.000 | 2,64307 € | 2.643,07 € |
| Unit Price without VAT: | 2,96800 € |
|---|---|
| Unit Price with VAT: | 3,53192 € |

