
F90-SS-115D | |
|---|---|
DigiKey Part Number | 5785-F90-SS-115D-ND |
Manufacturer | |
Manufacturer Product Number | F90-SS-115D |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 15VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Must Operate Voltage 11.25 VDC |
Part Status Active | Must Release Voltage 0.75 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 30 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 62.5 mA | Coil Resistance 250 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,87050 € | 287,05 € |
| 200 | 2,74125 € | 548,25 € |
| 500 | 2,64684 € | 1.323,42 € |
| 1.000 | 2,55616 € | 2.556,16 € |
| Unit Price without VAT: | 2,87050 € |
|---|---|
| Unit Price with VAT: | 3,41590 € |

