
F90-SH-124DM-H | |
|---|---|
DigiKey Part Number | 5785-F90-SH-124DM-H-ND |
Manufacturer | |
Manufacturer Product Number | F90-SH-124DM-H |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 105°C |
Contact Form SPST (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 40 A | Approval Agency CQC, UL |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 11080VA, 1200W | Coil Resistance 640 Ohms |
Coil Current 37.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,94540 € | 194,54 € |
| 200 | 1,85790 € | 371,58 € |
| 500 | 1,79388 € | 896,94 € |
| 1.000 | 1,73244 € | 1.732,44 € |
| Unit Price without VAT: | 1,94540 € |
|---|---|
| Unit Price with VAT: | 2,31503 € |

